Milwaukee M12 FDSS-422X M12 FDSS Cordless Cordless Finishing Sander
- RS Stock No.:
- 906-985
- Mfr. Part No.:
- 4933479682
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£273.06
(exc. VAT)
£327.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.06 |
*price indicative
- RS Stock No.:
- 906-985
- Mfr. Part No.:
- 4933479682
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Handle Type | Hook | |
| Multitool Type | Cordless Finishing Sander | |
| Product Type | Multi-use Sander | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 4.3m/s² | |
| Speed | 14000rpm | |
| Noise Level | 75.7dBA | |
| Number of Batteries | 2 | |
| Weight | 800g | |
| Standards/Approvals | No | |
| Series | M12 FDSS | |
| Contents | HD Box | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Handle Type Hook | ||
Multitool Type Cordless Finishing Sander | ||
Product Type Multi-use Sander | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Vibration Level 4.3m/s² | ||
Speed 14000rpm | ||
Noise Level 75.7dBA | ||
Number of Batteries 2 | ||
Weight 800g | ||
Standards/Approvals No | ||
Series M12 FDSS | ||
Contents HD Box | ||
Battery Capacity 4Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee Sander offers a compact, detail-focused design Ideal for achieving precision in corners and profiles while maintaining a high degree of accessibility.
Four speed modes allow setting the optimal speed for various materials
Low vibration rated at just 4.3 m/s² for user comfort
Includes a sponge Interface pad to enhance precision on contours
Hook and loop pad enables quick changes between different grit types
Related links
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- Makita DBO380Z DBO Cordless Cordless Finishing Sander
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DBO481Z DBO Cordless Cordless Finishing Sander
- Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
- Milwaukee M12 FBFL13-402B M12 FBFL13 Cordless Cordless Multi-Rotary Tool
- Milwaukee M12 FJS M12 FJS-422X Cordless 70 mm
