BASE B0118 Unisex Black Steel Footwear, UK 13, EU 48

Image representative of range

Subtotal (1 pair)*

£67.80

(exc. VAT)

£81.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.80

*price indicative

RS Stock No.:
767-702
Mfr. Part No.:
B0118BKG48
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0118

Product Type

Footwear

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Steel

Size US

14

Additional Safety Features

Anti-Static Footwear

Resistance Features

Water Penetration

Midsole Material

Composite Midsole

Safety Rating EN ISO 20345

S3 SRC

Slip Resistance Rating

S3 SRC

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE waterproof work shoe offers exceptional protection and comfort for those requiring Durable footwear in challenging environments. Designed for ease with a stylish black and grey finish, it integrates VITAL safety features for occupational use.

Waterproof leather upper ensures dry feet in wet conditions

Shock absorbing technology offers enhanced comfort during long wear

Steel toe cap provides reliable protection against heavy impacts

Antistatic features help reduce electrical hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy