BASE B0118 Unisex Black Steel Footwear, UK 12, EU 47
- RS Stock No.:
- 767-701
- Mfr. Part No.:
- B0118BKG47
- Brand:
- BASE
Image representative of range
Subtotal (1 pair)*
£67.80
(exc. VAT)
£81.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.80 |
*price indicative
- RS Stock No.:
- 767-701
- Mfr. Part No.:
- B0118BKG47
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Footwear | |
| Series | B0118 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Penetration | |
| Additional Safety Features | Anti-Static Footwear | |
| Midsole Material | Composite Midsole | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Footwear | ||
Series B0118 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Water Penetration | ||
Additional Safety Features Anti-Static Footwear | ||
Midsole Material Composite Midsole | ||
Size US 13 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE work shoe is a reliable choice designed for individuals seeking comfort during long hours of wear. Its waterproof leather and Durable construction make it Ideal for outdoor and work environments.
Waterproof leather upper ensures dry feet in wet conditions
Shock absorbing technology offers enhanced comfort during long wear
Steel toe cap provides reliable protection against heavy impacts
Antistatic features help reduce electrical hazards
Related links
- BASE B0118 Unisex Black Steel Footwear EU 39
- BASE B0118 Unisex Black Steel Footwear EU 41
- BASE B0118 Unisex Black Steel Footwear EU 48
- BASE B0118 Unisex Black Steel Footwear EU 43
- BASE B0118 Unisex Black Steel Footwear EU 40
- BASE B0118 Unisex Black Steel Footwear EU 45
- BASE B0118 Unisex Black Steel Footwear EU 46
- BASE B0118 Unisex Black Steel Footwear EU 38
