BASE B0118 Unisex Black Steel Footwear, UK 11.5, EU 46

Image representative of range

Subtotal (1 pair)*

£67.80

(exc. VAT)

£81.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.80

*price indicative

RS Stock No.:
767-700
Mfr. Part No.:
B0118BKG46
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Footwear

Series

B0118

Gender

Unisex

Size EU

46

Size UK

11.5

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Anti-Static Footwear

Resistance Features

Water Penetration

Midsole Material

Composite Midsole

Size US

12.5

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE work shoe delivers exceptional comfort and protection, Ideal for those requiring Durable footwear. Crafted from waterproof leather, it ensures reliability in various work conditions.

Antistatic properties enhance safety during use

Waterproof zips prevent moisture ingress

200 Joule toe cap offers robust impact resistance

Puncture-resistant sole safeguards the foot

Shock absorption in the ankle area provides comfort

Hydrocarbon-resistant materials extend shoe longevity

Tailored orthopaedic footbed meets European standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy