BASE B0118 Unisex Black Steel Footwear, UK 9, EU 43
- RS Stock No.:
- 767-697
- Mfr. Part No.:
- B0118BKG43
- Brand:
- BASE
Image representative of range
Subtotal (1 pair)*
£67.80
(exc. VAT)
£81.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.80 |
*price indicative
- RS Stock No.:
- 767-697
- Mfr. Part No.:
- B0118BKG43
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0118 | |
| Product Type | Footwear | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static Footwear | |
| Midsole Material | Composite Midsole | |
| Resistance Features | Water Penetration | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0118 | ||
Product Type Footwear | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static Footwear | ||
Midsole Material Composite Midsole | ||
Resistance Features Water Penetration | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE work shoe offers a reliable solution for those in need of a comfortable and Durable footwear choice. Designed for rigorous environments, this product ensures protection and support throughout the day.
Waterproof upper MADE from whole grain leather
Antistatic design for electrical safety
200 Joule resistant steel toe cap for maximum protection
Slip-resistant sole equipped with anti-fatigue technology
Customisable orthopaedic footbed for tailored comfort
Breathable lining for moisture control
Wide fit options available for both men and women
Related links
- BASE B0118 Unisex Black Steel Footwear EU 39
- BASE B0118 Unisex Black Steel Footwear EU 41
- BASE B0118 Unisex Black Steel Footwear EU 48
- BASE B0118 Unisex Black Steel Footwear EU 40
- BASE B0118 Unisex Black Steel Footwear EU 45
- BASE B0118 Unisex Black Steel Footwear EU 46
- BASE B0118 Unisex Black Steel Footwear EU 47
- BASE B0118 Unisex Black Steel Footwear EU 38
