BASE B0118 Unisex Black Steel Footwear, UK 6, EU 39
- RS Stock No.:
- 767-692
- Mfr. Part No.:
- B0118BKG39
- Brand:
- BASE
Image representative of range
Subtotal (1 pair)*
£67.80
(exc. VAT)
£81.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.80 |
*price indicative
- RS Stock No.:
- 767-692
- Mfr. Part No.:
- B0118BKG39
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0118 | |
| Product Type | Footwear | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Penetration | |
| Size US | 7 | |
| Additional Safety Features | Anti-Static Footwear | |
| Midsole Material | Composite Midsole | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0118 | ||
Product Type Footwear | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Water Penetration | ||
Size US 7 | ||
Additional Safety Features Anti-Static Footwear | ||
Midsole Material Composite Midsole | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE work shoe offers a reliable blend of comfort and protection, making it Ideal for those who require a dependable footwear solution in tough work environments.
Waterproof leather upper ensures dry feet in wet conditions
Shock absorbing technology offers enhanced comfort during long wear
Steel toe cap provides reliable protection against heavy impacts
Antistatic features help reduce electrical hazards
Related links
- BASE B0118 Unisex Black Steel Footwear EU 41
- BASE B0118 Unisex Black Steel Footwear EU 48
- BASE B0118 Unisex Black Steel Footwear EU 43
- BASE B0118 Unisex Black Steel Footwear EU 40
- BASE B0118 Unisex Black Steel Footwear EU 45
- BASE B0118 Unisex Black Steel Footwear EU 46
- BASE B0118 Unisex Black Steel Footwear EU 47
- BASE B0118 Unisex Black Steel Footwear EU 38
