BASE B0118 Unisex Black Steel Footwear, UK 10, EU 44

Image representative of range

Subtotal (1 pair)*

£67.80

(exc. VAT)

£81.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.80

*price indicative

RS Stock No.:
767-698
Mfr. Part No.:
B0118BKG44
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0118

Product Type

Footwear

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Steel

Resistance Features

Water Penetration

Size US

11

Additional Safety Features

Anti-Static Footwear

Midsole Material

Composite Midsole

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Full Grain Leather

Slip Resistance Rating

S3 SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE work shoe is a stylish and functional choice designed for comfort and durability in demanding environments. With its waterproof leather upper, it excels as a reliable option for those requiring robust protection during long working hours.

Waterproof leather upper ensures dry feet in wet conditions

Shock absorbing technology offers enhanced comfort during long wear

Steel toe cap provides reliable protection against heavy impacts

Antistatic features help reduce electrical hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy