Sixton Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- RS Stock No.:
- 724-412
- Mfr. Part No.:
- 88087-17-10
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£198.29
(exc. VAT)
£237.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £198.29 |
*price indicative
- RS Stock No.:
- 724-412
- Mfr. Part No.:
- 88087-17-10
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Open Top | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip | |
| Size US | 11 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Static | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane (PUR) | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Open Top | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip | ||
Size US 11 | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Static | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane (PUR) | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Stelvio ankle boot is expertly crafted for demanding working environments, merging durability with exceptional comfort. Designed with a greased nubuck Dakar leather upper, this boot ensures robust protection while maintaining a breathable design featuring an open-cell foam lining. Engineered for diverse settings such as construction, farming, and wood-metal carpentry, its lightweight yet sturdy construction offers an uncompromising level of support and stability on various terrains. The boot's cutting-edge outsole withstands extreme temperatures, and its ergonomic structure accommodates the natural movement of the foot, making it an Ideal choice for professionals who Value safety and performance.
Removable anatomic insole enhances comfort and support
Upper constructed from greased nubuk leather for durability
Vibram-HRO-SRC sole offers superior slip resistance
Hydro-resistant sole withstands temperatures of up to 300°C
Composite toecap provides lightweight protection and is non-metallic
Open-cell foam lining ensures breathability and moisture absorption
3D Air circulation system keeps feet fresh and dry
Ergonomic rigid internal structure maintains foot stability
Electrical features include anti-static properties for safety
Double non-slip microfiber layer for added comfort and grip
Related links
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton TEMPRA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton STELVIO Brown Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
