Sixton STELVIO Brown Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- RS Stock No.:
- 724-118
- Mfr. Part No.:
- 80087-01-10
- Brand:
- Sixton
Subtotal (1 pair)*
£163.69
(exc. VAT)
£196.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £163.69 |
*price indicative
- RS Stock No.:
- 724-118
- Mfr. Part No.:
- 80087-01-10
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | STELVIO | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Open Top | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Resistance Features | Acid Resistant | |
| Size US | 11 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Perforation | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series STELVIO | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Open Top | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Resistance Features Acid Resistant | ||
Size US 11 | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Perforation | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Ankle boot is expertly crafted for rigorous working environments, seamlessly combining safety and comfort. Designed with a robust greased nubuk Dakar leather upper, it is built to withstand harsh conditions, whether on a construction site or in agricultural settings. The VIBRAM-HRO outsole not only provides superior grip and durability but is also resistant to high temperatures, ensuring protection in extreme circumstances. With features such as a removable ergonomic insole and a composite toecap, the boot delivers exceptional comfort while meeting the highest safety standards. Ideal for those in building, engineering, and farming, this boot represents a perfect blend of functionality and protective design.
Protective composite toecap ensures safety without the weight of metal
Upper MADE from greased Nubuk leather enhances durability and comfort
PU-Rubber Vibram outsole provides exceptional grip and resistance to high temperatures
Removable insole offers personalised comfort for all-day wear
Absorbent lining maintains a fresh feel while preventing moisture buildup
Antislip properties enhance stability on slippery surfaces
Perforation-resistant insert protects the foot against Sharp objects
Thermoforming insoles adapt to foot shape for outstanding comfort
Lightweight design reduces fatigue during prolonged use
Chemical resistance allows for use in various challenging work environments
Related links
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton STELVIO Brown Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- Sixton STELVIO Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
