Sixton STELVIO Brown Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

£163.69

(exc. VAT)

£196.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£163.69

*price indicative

RS Stock No.:
724-121
Mfr. Part No.:
80087-01-13
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Series

STELVIO

Product Type

Ankle Boot

Gender

Unisex

Size EU

48

Size UK

13

Colour

Brown

Closure Type

Open Top

Safety Toe Type

Composite

Size US

14

Additional Safety Features

Anti-Perforation

Resistance Features

Acid Resistant

Midsole Material

PU Foam

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane (PUR)

RoHS Status: Exempt

The Sixton Ankle boot is expertly crafted for rigorous working environments, seamlessly combining safety and comfort. Designed with a robust greased nubuk Dakar leather upper, it is built to withstand harsh conditions, whether on a construction site or in agricultural settings. The VIBRAM-HRO outsole not only provides superior grip and durability but is also resistant to high temperatures, ensuring protection in extreme circumstances. With features such as a removable ergonomic insole and a composite toecap, the boot delivers exceptional comfort while meeting the highest safety standards. Ideal for those in building, engineering, and farming, this boot represents a perfect blend of functionality and protective design.

Protective composite toecap ensures safety without the weight of metal

Upper MADE from greased Nubuk leather enhances durability and comfort

PU-Rubber Vibram outsole provides exceptional grip and resistance to high temperatures

Removable insole offers personalised comfort for all-day wear

Absorbent lining maintains a fresh feel while preventing moisture buildup

Antislip properties enhance stability on slippery surfaces

Perforation-resistant insert protects the foot against Sharp objects

Thermoforming insoles adapt to foot shape for outstanding comfort

Lightweight design reduces fatigue during prolonged use

Chemical resistance allows for use in various challenging work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy