Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- RS Stock No.:
- 724-171
- Mfr. Part No.:
- 88087-17-13
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£198.29
(exc. VAT)
£237.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £198.29 |
*price indicative
- RS Stock No.:
- 724-171
- Mfr. Part No.:
- 88087-17-13
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | STELVIO | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Open Top | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series STELVIO | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Open Top | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton Stelvio is a high-performance safety ankle boot designed for a range of demanding environments, including building sites, farming, and metal carpentry. Crafted from greased nubuk Dakar leather, it offers exceptional durability while safeguarding your feet with a composite toe cap and anti-perforation features. This boot not only meets stringent safety standards with S3*CI HRO HI WR SRC ratings but also prioritises comfort and fit, with an ergonomic construction and a removable insole. Ideal for professionals who require robust footwear without compromising on performance or style, the Stelvio ensures your feet remain protected and comfortable throughout the day.
Composed of greased nubuk Dakar leather for enhanced durability
HRO-SRC rated sole resistant to temperatures up to 300°C
Equipped with a removable anatomic insole for personalised comfort
Composite toe cap offers superior protection without adding weight
Hydro-resistant design to keep feet dry in wet conditions
Anti-slip lining and outsole enhances grip on various surfaces
3D Air circulation technology maintains foot freshness
Ergonomic rigid internal structure stabilises the heel and ensures a perfect fit
Dualmicro insole provides exceptional comfort during long hours of wear
Anti-static properties maintained by carbon Fibre strip for safety in electrical environments
Related links
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 5, EU 38 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
