Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 724-394
- Mfr. Part No.:
- 86206-00-10
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£90.80
(exc. VAT)
£108.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.80 |
*price indicative
- RS Stock No.:
- 724-394
- Mfr. Part No.:
- 86206-00-10
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | BERGAMO | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 11 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series BERGAMO | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour White | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Size US 11 | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Sixton Crystal designed for those who demand both safety and comfort in challenging working environments. This ankle boot meets the stringent EN ISO 20345:2011 standards, making it an Ideal choice for professionals in the food and chemical industries, as well as the hospitality sector (Ho.Re.Ca). With features such as a composite toecap and a double density PU outsole, it not only ensures robust protection but also provides a self-cleaning design that offers excellent grip on indoor surfaces. The ergonomic fit, coupled with a removable insole and antibacterial foam layer, delivers outstanding comfort for all-day wear, making this footwear essential for those on their feet.
Microfiber XPRO upper ensures durability and comfort
Composite toecap offers protection while remaining lightweight
Double-density PU outsole is designed for exceptional slip resistance
Bacteriostatic lining aids in moisture management and cleanliness
Removable insole provides customisable comfort and support
Ergonomic rigid internal structure ensures proper heel placement
Anti-static properties from carbon fibber strapping enhance safety
Self-cleaning design facilitates ease of maintenance
Variable thickness netting improves foot stability and comfort
Related links
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 5, EU 38 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 6, EU 40 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
