Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 724-184
- Mfr. Part No.:
- 89117-15-10
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£266.47
(exc. VAT)
£319.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £266.47 |
*price indicative
- RS Stock No.:
- 724-184
- Mfr. Part No.:
- 89117-15-10
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | ELDORADO | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 11 | |
| Midsole Material | PUR | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | CI, HI, HRO, WR | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR), Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series ELDORADO | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 11 | ||
Midsole Material PUR | ||
Resistance Features Slip Resistant | ||
Additional Safety Features CI, HI, HRO, WR | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR), Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Sixton Polar Arctic grip boots are meticulously designed for individuals working in cold environments, ensuring optimal comfort and protection. These boots feature a S3 HRO HI WR CI SRC classification, making them suitable for various industrial applications, including wood-metal carpentry and mountainous settings. Crafted with full grain Anilina leather and an Advanced VIBRAM Arctic sole, they ensure high durability and superior grip on icy surfaces. With a focus on thermal insulation and water resistance, the polar Arctic grip boots are the ultimate choice for maintaining warmth and safety, promoting productivity even in harsh weather conditions.
Removable insole for personalized comfort
Advanced insulation technology for cold protection
Composite toe cap with Fibre glass for non-metallic safety
3D Air circulation system ensures foot ventilation
Self-cleaning and Durable outsole offers great traction
Flexible design allows for natural foot movement
Hydrophilic HDry membrane maintains Ideal conditions inside the boot
Features anti-static properties for enhanced safety
Ergonomic internal structure provides stability and comfort
Highly resistant to perforation for added security
Related links
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
