TE Connectivity DPDT, (On)-On DPDT Rocker Switch
- RS Stock No.:
- 504-498
- Distrelec Article No.:
- 304-60-894
- Mfr. Part No.:
- 1-1437596-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£263.77
(exc. VAT)
£316.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £263.77 | £52.754 |
*price indicative
- RS Stock No.:
- 504-498
- Distrelec Article No.:
- 304-60-894
- Mfr. Part No.:
- 1-1437596-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | (On)-On | |
| Panel Cutout Size | 11.3 x 12.07 mm | |
| Switch Contact Current | 3A | |
| Illuminated | No | |
| Series | Alcoswitch TRD | |
| Actuator Colour | Black | |
| Terminal Type | Wire Lug | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Rocker | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation (On)-On | ||
Panel Cutout Size 11.3 x 12.07 mm | ||
Switch Contact Current 3A | ||
Illuminated No | ||
Series Alcoswitch TRD | ||
Actuator Colour Black | ||
Terminal Type Wire Lug | ||
Contact DC Voltage 28V dc | ||
Actuator Style Rocker | ||
Switch Configuration DPDT | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Power rocker switch is designed for reliability and efficiency in various applications. With a compact size tailored for an 11.3 x 12.07 mm panel cutout, it seamlessly fits into diverse electronic setups. The switch boasts a robust silver contact plating that enhances conductivity and prolongs service life. Featuring a vertical orientation and a top actuator style, this device ensures easy operation with minimal effort. Whether incorporated into consumer electronics or industrial machinery, this switch guarantees performance without compromise. Experience exceptional reliability and quality with a product meticulously engineered for optimal functionality.
The actuator is designed for intuitive operation and reliability
It features a double pole double throw configuration for versatile functionality
The product complies with EU directives ensuring environmentally friendly use
Its vertical orientation allows for efficient space utilisation within electronic assemblies
The low halogen content meets industry standards for environmentally conscious manufacturing
Wave solder capability ensures compatibility with various soldering techniques
Related links
- TE Connectivity DPDT, (On)-Off-(On) DPDT Rocker Switch
- TE Connectivity DPDT, (On)-On DPDT Rocker Switch
- TE Connectivity DPDT, On-Off-(On) DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch PCB
