TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel
- RS Stock No.:
- 526-328
- Distrelec Article No.:
- 304-52-524
- Mfr. Part No.:
- 1571987-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£257.68
(exc. VAT)
£309.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £257.68 | £6.442 |
*price indicative
- RS Stock No.:
- 526-328
- Distrelec Article No.:
- 304-52-524
- Mfr. Part No.:
- 1571987-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | (On)-None-(On) | |
| Illuminated | No | |
| Series | Gemini | |
| Mount Type | Panel | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation (On)-None-(On) | ||
Illuminated No | ||
Series Gemini | ||
Mount Type Panel | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity double pole rocker switch is meticulously designed to meet the demands of various applications. Its robust construction ensures reliability, making it an ideal choice for both industrial and consumer use. The streamlined design not only enhances functionality but also adds a modern touch to your projects. Built with compliance to industry standards, this switch is suitable for environments requiring stringent regulations. With low halogen content and adherence to key directives, it supports a more sustainable approach to manufacturing and use. The product embodies a commitment to quality and innovation, ensuring that users can depend on the exceptional performance and longevity that it promises.
Designed with a double pole configuration for enhanced electrical control
Offers wave solder process capability, accommodating higher temperatures
Complies with EU RoHS and ELV directives, reflecting commitment to environmental standards
Low halogen content reduces the environmental impact during disposal
Dual compliance to both compliance documentation and product standards ensures user confidence
Provides a sleek rocker mechanism for a smooth operational experience
Meticulously crafted to endure rigorous usage in diverse settings
Supports a wide range of applications, enhancing versatility
Related links
- TE Connectivity DPDT, (On)-On Rocker Switch Panel Mount
- TE Connectivity DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch Panel
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch PCB
- TE Connectivity DPDT, Latching On-None-On Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
