TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
- RS Stock No.:
- 475-403
- Distrelec Article No.:
- 304-61-052
- Mfr. Part No.:
- 1571113-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-403
- Distrelec Article No.:
- 304-61-052
- Mfr. Part No.:
- 1571113-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Legend | O | |
| Panel Cutout Size | 21.2 x 37 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU REACH (EC) . 1907006, EU RoHS 01165EU, RoHS MIIT Order, UL E46765, VDE, 016, EU ELV 0005EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Legend O | ||
Panel Cutout Size 21.2 x 37 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Actuator Style Rocker | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPDT | ||
Standards/Approvals EU REACH (EC) . 1907006, EU RoHS 01165EU, RoHS MIIT Order, UL E46765, VDE, 016, EU ELV 0005EC | ||
- COO (Country of Origin):
- US
The TE Connectivity high power rocker switch combines functionality and durability, designed specifically for seamless panel mounting. Crafted to fit a panel cutout of 21.2 x 37 mm, it is ideal for varied applications that require reliable on-off control. Featuring silver contact plating, this switch not only ensures enhanced conductivity but also adds to its longevity. The actuator colour is black, perfectly complementing its sleek design. The switch operates with a double pole-double throw configuration, making it versatile for diverse electrical setups. Whether used in industrial or consumer settings, this switch promises an elevated user experience through its remarkable performance and robust build quality.
Efficient quick connect terminal for simple installation
Actuator style features a rocker design for easy operation
Vertical product orientation optimises space utilisation
Low halogen materials promote environmental sustainability
Meets industry standards for compliance and reliability
Process-sealed housing offers resilience against environmental factors
Related links
- TE Connectivity DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-On On-On Rocker Switch Panel
- TE Connectivity DPDT, On-Off-(On) DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel
- TE Connectivity DPDT, (On)-On Rocker Switch Panel Mount
- TE Connectivity DPDT, Latching On-None-On Rocker Switch Panel
- TE Connectivity DPDT, On-Off-(On) On-Off-(On) Rocker Switch Panel
