TE Connectivity DPDT, On-Off-(On) DPDT Rocker Switch Panel
- RS Stock No.:
- 474-597
- Distrelec Article No.:
- 304-61-235
- Mfr. Part No.:
- 2-1634200-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£231.25
(exc. VAT)
£277.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £231.25 | £2.891 |
*price indicative
- RS Stock No.:
- 474-597
- Distrelec Article No.:
- 304-61-235
- Mfr. Part No.:
- 2-1634200-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-(On) | |
| Panel Cutout Size | 20.2 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT | |
| Standards/Approvals | VDE, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-(On) | ||
Panel Cutout Size 20.2 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT | ||
Standards/Approvals VDE, EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rocker switch offers a reliable solution for your control needs, combining innovative design with robust performance. Ideal for panel mounting, this component features a sleek actuator style and a straightforward on/off operating function. Its impressive versatility is evident in its compatibility with various sizes for panel cutout, making it suitable for a wide range of applications. Crafted for durability, the switch is housed in a stylish black casing that enhances any installation. Whether youre upgrading existing equipment or building new systems, this switch ensures ease of use and longevity, emphasising efficiency in operation.
Designed for panel mounting, ensuring a secure fit in various settings
Top actuator type facilitates simple and intuitive operation
Durable construction with silver tin oxide plating for enhanced conductivity
Wide operating voltage range accommodates diverse electrical systems
Vertical orientation optimises space and installation flexibility
Quick connect terminal type streamlines wiring processes
Compliant with EU RoHS and ELV directives, showcasing a commitment to environmental standards
Mechanical attachment provides consistent performance under demanding conditions
Indicator and imprint legends are absent, ensuring a clean and minimalistic appearance
Related links
- TE Connectivity DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-Off-(On) On-Off-(On) Rocker Switch Panel
- TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel
- TE Connectivity DPDT, On-On On-On Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch Panel
