TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
506-878
Distrelec Article No.:
304-52-698
Mfr. Part No.:
2-1571987-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Rocker Switch

Switch Operation

On-Off-On

Housing Material

TPE

Panel Cutout Size

15.72 x 12.7 mm

Switch Contact Current

5A

Illuminated

No

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Wire Lug

IP Rating

IP55

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Actuator Style

Rectangular

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Standards/Approvals

CSA, CE, BS, VDE, UL, RoHS

Mechanical Life

400000Operations

COO (Country of Origin):
CN
The TE Connectivity Innovative dual pole rocker switch is designed to offer reliability and efficiency in a compact format, making it ideal for a variety of applications. With a robust construction and a low halogen content, this product complies with several stringent environmental directives, ensuring it meets today's safety and sustainability standards. Its sleek design not only provides a modern aesthetic but also enhances usability in demanding environments. With easy installation and compatibility with a range of components, this switch is an essential choice for professionals seeking quality and performance in electrical solutions.

Offers dual pole functionality for versatile applications

Constructed with low halogen materials for reduced environmental impact

Wave solder capable, supporting temperatures up to 265°C

Active status indicates reliability and ongoing production

Supports compliance with EU RoHS and REACH regulations

Compatible with several other TE parts for seamless integration

Includes essential usage and safety statements for user guidance

Features a sleek rocker design for intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy