TE Connectivity DPDT, (On)-Off-(On) DPDT Rocker Switch
- RS Stock No.:
- 478-915
- Distrelec Article No.:
- 304-60-893
- Mfr. Part No.:
- 1-1437596-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£234.06
(exc. VAT)
£280.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.06 | £58.515 |
*price indicative
- RS Stock No.:
- 478-915
- Distrelec Article No.:
- 304-60-893
- Mfr. Part No.:
- 1-1437596-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cutout Size | 11.3 x 12.07 mm | |
| Switch Contact Current | 400mA | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | Alcoswitch TRD | |
| Terminal Type | Wire Lug | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation (On)-Off-(On) | ||
Panel Cutout Size 11.3 x 12.07 mm | ||
Switch Contact Current 400mA | ||
Illuminated No | ||
Actuator Colour Black | ||
Series Alcoswitch TRD | ||
Terminal Type Wire Lug | ||
Actuator Style Rocker | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity power rocker switch is engineered for precision and reliability, tailored for users who demand excellence in their electrical components. With a compact panel cutout measuring 11.3 x 12.07 mm, it seamlessly integrates into a variety of applications, ensuring optimal performance. Designed by TE Connectivity, this switch boasts a double pole-double throw configuration, facilitating versatile operation in diverse settings. The gold contact plating guarantees superior conductivity and longevity, making it an ideal choice for demanding environments. This product not only enriches functionality but also enhances aesthetics with its elegant black actuator, merging practical design with sophisticated styling. Explore the practical features and compliance with international regulations that affirm its quality and dependability.
Compact design allows for easy integration into various applications
Double pole-double throw configuration provides versatile operational capabilities
Gold contact plating ensures long-lasting performance and reliability
Vertical orientation complements a wide range of panel layouts
Actuator color enhances visual coordination in installations
Wire lug switch connection type simplifies wiring for end users
Operating function supports an intuitive 'On'/'Off' mechanism
Related links
- TE Connectivity DPDT, (On)-On DPDT Rocker Switch
- TE Connectivity DPDT, On-Off-(On) DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch PCB
- TE Connectivity DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
- TE Connectivity DPDT, (On)-On Rocker Switch Panel Mount
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel
