TE Connectivity, Solisstrand Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 501-316
- Mfr. Part No.:
- 1958311-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£191.79
(exc. VAT)
£230.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.79 | £7.672 |
*price indicative
- RS Stock No.:
- 501-316
- Mfr. Part No.:
- 1958311-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solisstrand | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10.75mm | |
| Colour | Silver | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solisstrand | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10.75mm | ||
Colour Silver | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal designed for SOLIS R 3/0 applications offers exceptional reliability and performance in demanding environments. Crafted with precision, this component ensures optimal connectivity and electrical flow, making it a crucial choice for both industrial and commercial uses. Its robust design not only meets compliance with EU RoHS and ELV directives but also adheres to the stringent standards of the China RoHS 2 Directive, ensuring a safe and environmentally conscious choice. Whether you're managing complex electrical systems or straightforward connections, this terminal provides the efficiency and durability required to withstand various operational conditions.
Engineered for high-performance connectivity in electrical applications
Complies with multiple environmental regulations for peace of mind
Designed to operate in challenging conditions without compromising reliability
Facilitates hassle-free installation and integration into existing systems
Offers low halogen content, ensuring reduced environmental impact
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
