Parker, Polyurethane Blue 6 m Tube, 70 °C

Image representative of range

Subtotal (1 unit)*

£77.02

(exc. VAT)

£92.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.02

*price indicative

RS Stock No.:
837-664
Mfr. Part No.:
PU10/060/DV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

9.5mm

Colour

Blue

Tube Inside Diameter

6.3mm

Series

PU Recoil Tubing

Material

Polyurethane

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

6m

Number of Tubes

1

COO (Country of Origin):
US
The Parker polyurethane Recoil tubing designed for installations that require flexibility in confined spaces, providing excellent shock and abrasion resistance for the safe operation of pneumatic equipment.

Excellent mechanical properties ensure durability

Outstanding Coil memory supports repeated usage

Abrasion-resistant design enhances longevity

Ideal for Rapid cycling applications without pressure loss

Lightweight construction with plastic protection spring

Available in various materials and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy