Parker, PU Foam Blue 6 m Tube, 70 °C
- RS Stock No.:
- 837-271
- Mfr. Part No.:
- PU15/060/DV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£180.89
(exc. VAT)
£217.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.89 |
*price indicative
- RS Stock No.:
- 837-271
- Mfr. Part No.:
- PU15/060/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 15mm | |
| Colour | Blue | |
| Tube Inside Diameter | 9.5mm | |
| Series | PU Recoil Tubing | |
| Material | PU Foam | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 6m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 15mm | ||
Colour Blue | ||
Tube Inside Diameter 9.5mm | ||
Series PU Recoil Tubing | ||
Material PU Foam | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 6m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing designed for installations needing flexibility in tight spaces, offering strong shock and abrasion resistance alongside streamlined operation of pneumatic equipment.
Excellent mechanical properties ensure long-lasting performance
Abrasion-resistant design enhances durability and reliability
Low pressure drop allows for efficient operation
Lightweight construction with a protective spring optimises handling
Available in two materials, tailored for diverse requirements
