Parker, PU Foam Blue 6 m Tube, 70 °C

Subtotal (1 unit)*

£116.26

(exc. VAT)

£139.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.26

*price indicative

RS Stock No.:
837-279
Mfr. Part No.:
PU12/060/DV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

12mm

Colour

Blue

Tube Inside Diameter

8mm

Series

PU Recoil Tubing

Material

PU Foam

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

6m

Number of Tubes

1

COO (Country of Origin):
US
The Parker polyurethane Recoil tubing offers flexibility for installations in confined spaces, combined with excellent shock and abrasion resistance to ensure safe operation of pneumatic equipment.

Excellent mechanical properties ensure durability

Abrasion-resistant design enhances longevity

Lightweight construction with a plastic protection spring

Pre-assembled fittings available for convenience

Silicone-free material is suitable for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy