Parker, PU Foam Blue 3 m Tube, 70 °C
- RS Stock No.:
- 837-287
- Mfr. Part No.:
- PU12/030/DV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£94.90
(exc. VAT)
£113.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.90 |
*price indicative
- RS Stock No.:
- 837-287
- Mfr. Part No.:
- PU12/030/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 12mm | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Series | PU Recoil Tubing | |
| Material | PU Foam | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 3m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 12mm | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Series PU Recoil Tubing | ||
Material PU Foam | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 3m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing offers exceptional flexibility for pneumatic installations in tight spaces, ensuring easy handling and optimal performance during operation.
Excellent mechanical properties for durability and reliability
Abrasion-resistant design enhances longevity and performance
Lightweight construction with integrated plastic protection for added safety
Consistent tensile strength guarantees efficient operation in various conditions
