Parker, Polyurethane Blue 3 m Tube, 70 °C
- RS Stock No.:
- 837-282
- Mfr. Part No.:
- 1471U10 03 13
- Brand:
- Parker
Subtotal (1 unit)*
£77.37
(exc. VAT)
£92.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.37 |
*price indicative
- RS Stock No.:
- 837-282
- Mfr. Part No.:
- 1471U10 03 13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 13mm | |
| Colour | Blue | |
| Tube Inside Diameter | 10mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 3m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 13mm | ||
Colour Blue | ||
Tube Inside Diameter 10mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 3m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
The Parker polyurethane Recoil tubing offers exceptional flexibility for installations in confined spaces, ensuring reliable operation of pneumatic equipment with its shock-resistant design and straight ends.
Excellent mechanical properties for durability
Abrasion resistance enhances longevity
Low pressure drop promotes efficient performance
Lightweight structure with protective spring prevents equipment damage
