Parker, Polyurethane Black Tube, 70 °C

Subtotal (1 unit)*

£26.73

(exc. VAT)

£32.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.73

*price indicative

RS Stock No.:
836-953
Mfr. Part No.:
0694 08 13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

8mm

Colour

Black

Series

694

Material

Polyurethane

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Number of Tubes

1

COO (Country of Origin):
FR
The Parker polyurethane Recoil tubing designed for installations that require flexibility in tight spaces, providing excellent resistance to shock and abrasion while ensuring safe operation of pneumatic equipment.

Excellent Coil memory with superior mechanical properties

Abrasion-resistant design Ideal for Rapid cycling applications

Maintains consistent tensile strength for optimum longevity

Lightweight configuration featuring a plastic protection spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy