Parker, Polyurethane Blue 2 m Tube, 70 °C

Image representative of range

Subtotal (1 unit)*

£36.73

(exc. VAT)

£44.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.73

*price indicative

RS Stock No.:
837-639
Mfr. Part No.:
1460U12 04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

12mm

Colour

Blue

Tube Inside Diameter

8mm

Series

PU Recoil Tubing

Material

Polyurethane

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Length

2m

Standards/Approvals

RoHS

Number of Tubes

1

COO (Country of Origin):
ES
The Parker polyurethane Recoil tubing offers exceptional flexibility and abrasion resistance, making it Ideal for installations in confined spaces while ensuring safe operation of pneumatic equipment.

Excellent mechanical properties ensure longevity

Abrasion-resistant design enhances durability

Lightweight with a protective spring for added safety

Consistent tensile strength supports reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy