Parker, Polyurethane Blue 5 m Tube, 60 °C

Image representative of range

Subtotal (1 unit)*

£62.28

(exc. VAT)

£74.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.28

*price indicative

RS Stock No.:
837-272
Mfr. Part No.:
SP08/050/DV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

8mm

Colour

Blue

Tube Inside Diameter

5mm

Series

SP Recoil Tubing

Material

Polyurethane

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

5m

Number of Tubes

1

COO (Country of Origin):
DE
The Parker Recoil tubing designed for efficient conveyance of compressed Air and lubricants, boasting exceptional flexibility and a protective spring to safeguard its ends during operations.

Offers excellent mechanical properties and low pressure drop

Features good chemical compatibility and self-retracting design

Matches technical performance characteristics of PA tubing

Silicone-free construction enhances safety and usability

Available in various colours for improved circuit identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy