Parker, Polyamide 12 Blue 10 m Tube, 70 °C
- RS Stock No.:
- 837-292
- Mfr. Part No.:
- SP08/100/DV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£98.00
(exc. VAT)
£117.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.00 |
*price indicative
- RS Stock No.:
- 837-292
- Mfr. Part No.:
- SP08/100/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8.9mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | SP Recoil Tubing | |
| Material | Polyamide 12 | |
| Resistance Features | Abrasion Protection | |
| Maximum Operating Temperature | 70°C | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8.9mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series SP Recoil Tubing | ||
Material Polyamide 12 | ||
Resistance Features Abrasion Protection | ||
Maximum Operating Temperature 70°C | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
The Parker Recoil tubing provides a reliable alternative to traditional reels, enhancing ergonomics and saving space with its lasting memory after repeated use.
Excellent mechanical properties ensure high performance
Low pressure drop aids in efficient fluid transfer
Good chemical compatibility extends usability with various media
Self-retracting design for convenient handling and storage
Identical technical performance to PA tubing promotes versatility
Silicone-free for compatibility with sensitive applications
Comprehensive range includes ready-to-use options
Various colours available for effective circuit identification
Pre-assembled connectors simplify installation
