Parker, Polyamide 12 Blue 15 m Tube, 70 °C
- RS Stock No.:
- 835-958
- Mfr. Part No.:
- SP08/150/DV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£130.83
(exc. VAT)
£157.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.83 |
*price indicative
- RS Stock No.:
- 835-958
- Mfr. Part No.:
- SP08/150/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8.9mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | SP Recoil Tubing | |
| Material | Polyamide 12 | |
| Resistance Features | Abrasion Protection | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 15m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8.9mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series SP Recoil Tubing | ||
Material Polyamide 12 | ||
Resistance Features Abrasion Protection | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 15m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
The Parker Recoil tubing is a Durable solution designed to provide excellent ergonomics and space efficiency. It retains its shape after multiple uses and eliminates the need for reels.
Excellent mechanical properties ensure reliability
Low pressure drop enhances system efficiency
Good chemical compatibility suitable for various applications
Self-retracting design simplifies usage and storage
Identical technical performance to conventional PA tubing
Silicone-free, catering to sensitive environments
Comprehensive range of colours available for circuit identification
Pre-assembled connectors available for convenience
