Parker, PU Foam Blue 3 m Tube, 70 °C

Image representative of range

Subtotal (1 unit)*

£66.66

(exc. VAT)

£79.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.66

*price indicative

RS Stock No.:
837-276
Mfr. Part No.:
PU08/030/DV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

8mm

Colour

Blue

Tube Inside Diameter

5mm

Series

PU Recoil Tubing

Material

PU Foam

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

3m

Number of Tubes

1

COO (Country of Origin):
US
The Parker polyurethane Recoil tubing offers exceptional flexibility for installations in confined spaces, ensuring compatibility with pneumatic equipment through its shock and abrasion-resistant design.

Excellent mechanical properties for enhanced performance

Abrasion-resistant design to prolong tubing life

Optimal Coil memory ensures reliable operation

Lightweight structure features a protective spring

Silicone-free formulation maintains compatibility with various fluids

Available in PU ester and PU ether for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy