Parker, PU Foam Blue 4 m Tube, 70 °C

Image representative of range

Subtotal (1 unit)*

£66.81

(exc. VAT)

£80.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.81

*price indicative

RS Stock No.:
837-275
Mfr. Part No.:
PU10/040/DV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

9.5mm

Colour

Blue

Tube Inside Diameter

6.3mm

Series

PU Recoil Tubing

Material

PU Foam

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

4m

Number of Tubes

1

COO (Country of Origin):
US
The Parker polyurethane Recoil tubing designed for installations requiring flexibility in confined spaces. It combines excellent mechanical properties with shock and abrasion resistance, ensuring reliable performance in pneumatic applications.

Excellent mechanical properties for durability

Designed with a small Coil diameter for easy handling

Abrasion-resistant, Ideal for demanding environments

Offers consistent tensile strength and longevity

Lightweight design improves ease of use

Integrated protection spring prevents damage to equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy