Parker, Polyurethane Blue 7.5 m Tube, 70 °C
- RS Stock No.:
- 837-662
- Mfr. Part No.:
- PU12/075/DV
- Brand:
- Parker
Subtotal (1 unit)*
£126.60
(exc. VAT)
£151.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.60 |
*price indicative
- RS Stock No.:
- 837-662
- Mfr. Part No.:
- PU12/075/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 12mm | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 7.5m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 12mm | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 7.5m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing offers flexibility in constrained areas while ensuring easy operation of pneumatic equipment. designed for durability, it resists damage from shock and abrasion.
Excellent mechanical properties ensure reliable performance
Features excellent Coil memory for consistent use
Abrasion-resistant design enhances product longevity
Low pressure drop optimises efficiency during operation
Lightweight construction with a protective spring prevents damage
