Parker, Polyurethane Blue 4 m Tube, 70 °C
- RS Stock No.:
- 835-931
- Mfr. Part No.:
- 1461U08 04
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£49.89
(exc. VAT)
£59.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.89 |
*price indicative
- RS Stock No.:
- 835-931
- Mfr. Part No.:
- 1461U08 04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8mm | |
| Colour | Blue | |
| Tube Inside Diameter | 5mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 4m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8mm | ||
Colour Blue | ||
Tube Inside Diameter 5mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 4m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The Parker polyurethane Recoil tubing designed for use in installations requiring flexibility in confined spaces, combining excellent shock and abrasion resistance for reliable operation of pneumatic equipment.
Excellent Coil memory for effective performance
Abrasion-resistant design ensures durability
Ideal for Rapid cycling applications without loss of functionality
Consistent tensile strength guarantees optimal longevity
