Parker, Polyurethane Blue 6 m Tube, 70 °C

Image representative of range

Subtotal (1 unit)*

£64.11

(exc. VAT)

£76.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.11

*price indicative

RS Stock No.:
837-631
Mfr. Part No.:
1462U08 04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

8mm

Colour

Blue

Tube Inside Diameter

5mm

Series

PU Recoil Tubing

Material

Polyurethane

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

6m

Number of Tubes

1

COO (Country of Origin):
FR
The Parker polyurethane Recoil tubing offers exceptional flexibility for use in confined spaces, providing reliable operation for pneumatic equipment with resistance against shock and abrasion.

Excellent mechanical properties ensure durability under varying conditions

Perfect for Rapid cycling applications, facilitating efficient performance

Lightweight design incorporates a plastic protection spring to enhance safety

Silicone-free construction to prevent contamination in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy