Parker, PU Foam Blue 7.5 m Tube, 70 °C
- RS Stock No.:
- 837-277
- Mfr. Part No.:
- PU10/075/DV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£83.94
(exc. VAT)
£100.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.94 |
*price indicative
- RS Stock No.:
- 837-277
- Mfr. Part No.:
- PU10/075/DV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 9.5mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | PU Recoil Tubing | |
| Material | PU Foam | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 7.5m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 9.5mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series PU Recoil Tubing | ||
Material PU Foam | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 7.5m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing designed for installations that require flexibility in confined spaces. Its robust construction ensures safe operation for pneumatic equipment amidst shock and abrasion.
Excellent mechanical properties for demanding conditions
Remarkable Coil memory enhances usability
Resistant to abrasion, extending the product's lifespan
Ideal for Rapid cycling applications
Provides consistent tensile strength for reliability
Low pressure drop ensures efficient performance
Lightweight design with added plastic protection spring
Silicone-free for versatile applications
