Parker 6 m Red, Polyurethane Coil Tubing Assembly, 70 °C, -20 °C
- RS Stock No.:
- 824-726
- Mfr. Part No.:
- 1472U10 03 13
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£102.62
(exc. VAT)
£123.14
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | £102.62 |
*price indicative
- RS Stock No.:
- 824-726
- Mfr. Part No.:
- 1472U10 03 13
- Brand:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Coil Tubing Assembly | |
| Tube Outside Diameter | 10mm | |
| Connection Size A | R1/4 | |
| Connection Standard A | R | |
| Connection Gender A | Male | |
| Connection Type A | Threaded | |
| Connection Size B | R1/4 | |
| Connection Gender B | Male | |
| Colour | Red | |
| Connection Type B | Threaded | |
| Connection Standard B | R | |
| Tube Inside Diameter | 7mm | |
| Series | 1472U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 10 bar | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 6m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Coil Tubing Assembly | ||
Tube Outside Diameter 10mm | ||
Connection Size A R1/4 | ||
Connection Standard A R | ||
Connection Gender A Male | ||
Connection Type A Threaded | ||
Connection Size B R1/4 | ||
Connection Gender B Male | ||
Colour Red | ||
Connection Type B Threaded | ||
Connection Standard B R | ||
Tube Inside Diameter 7mm | ||
Series 1472U | ||
Material Polyurethane | ||
Maximum Operating Pressure 10 bar | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 6m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
