Parker Polyamide (PA), Flexible Tubing, 13 mm ID, 16 mm OD, Red, 25 m

Image representative of range

Subtotal (1 unit)*

£130.32

(exc. VAT)

£156.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.32

*price indicative

RS Stock No.:
837-253
Mfr. Part No.:
1025P16 03 13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

13mm

Outside Diameter

16mm

Series

1025P

Material

Polyamide (PA)

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Red

Length

25m

Standards/Approvals

RoHS

Bend Radius

90mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, guaranteeing excellent durability with stable long-term mechanical properties.

Good chemical and humidity resistance

Excellent material stability for mechanical and chemical integrity

Continuous calibration ensures excellent reliability during production

Available in both rigid and semi-rigid material grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy