Parker Polyamide (PA), Flexible Tubing, 10 mm ID, 12 mm OD, Red, 25 m

Image representative of range

Subtotal (1 unit)*

£67.74

(exc. VAT)

£81.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.74

*price indicative

RS Stock No.:
836-664
Mfr. Part No.:
1025P12 03
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

10mm

Outside Diameter

12mm

Series

1025P

Material

Polyamide (PA)

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Red

Standards/Approvals

RoHS

Length

25m

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing, designed for industrial and vehicle applications. It ensures remarkable durability and maintains stable long-term mechanical properties, allowing for a reliable performance across diverse environments.

Tried-and-tested material with good chemical and humidity resistance

Excellent mechanical and chemical stability enhances reliability

Wide range of working pressure and temperature accommodates various needs

Abrasion-resistant design for added longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy