Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Red, 500 m

Image representative of range

Subtotal (1 unit)*

£643.52

(exc. VAT)

£772.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£643.52

*price indicative

RS Stock No.:
837-148
Mfr. Part No.:
2005P08 03
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Polyamide (PA)

Series

2005P

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Red

Standards/Approvals

RoHS

Length

500m

Bend Radius

55mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing, engineered for industrial and vehicle applications, ensuring exceptional durability and stability in mechanical properties.

Good chemical and humidity resistance

Excellent material stability under mechanical and chemical constraints

Continuous calibration during production enhances reliability

Offers variations in rigidity for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy