Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Natural, 500 m

Subtotal (1 unit)*

£622.16

(exc. VAT)

£746.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.16

*price indicative

RS Stock No.:
837-617
Mfr. Part No.:
2005P08 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Polyamide (PA)

Series

2005P

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Natural

Standards/Approvals

RoHS

Length

500m

Bend Radius

55mm

COO (Country of Origin):
ES
The Parker polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability due to stable long-term mechanical properties and adherence to eco-design principles.

Tried-and-tested material with good chemical and humidity resistance

Excellent material stability, maintaining mechanical and chemical integrity

Wide range of working pressure and temperature for versatility

Abrasion-resistant with continuous calibration during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy