Parker Polyamide (PA), Flexible Tubing, 13 mm ID, 16 mm OD, Natural, 100 m
- RS Stock No.:
- 837-140
- Mfr. Part No.:
- 1100P16 00 13
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£481.78
(exc. VAT)
£578.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.78 |
*price indicative
- RS Stock No.:
- 837-140
- Mfr. Part No.:
- 1100P16 00 13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 13mm | |
| Outside Diameter | 16mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 120mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 13mm | ||
Outside Diameter 16mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 120mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring durability with stable long-term mechanical properties.
Good chemical and humidity resistance
Excellent material stability under mechanical and chemical stress
Continuous calibration during production ensures reliability
Available in rigid and semi-rigid material grades
Related links
- Parker Polyamide (PA) 13 mm ID Blue, 100 m
- Parker Polyamide (PA) 3.3 mm ID Natural, 100 m
- Parker Polyamide (PA) 9 mm ID Natural, 100 m
- Parker Polyamide (PA) 13 mm ID Red, 25 m
- Parker Polyamide (PA) 8 mm ID Natural, 500 m
- Parker Polyamide (PA) 3.3 mm ID Natural, 25 m
- Parker Polyamide (PA) 6 mm ID Natural, 500 m
- Parker Polyamide (PA) 4 mm ID Natural, 1 km
