Parker Polyamide (PA), Flexible Tubing, 13 mm ID, 16 mm OD, Blue, 100 m

Image representative of range

Subtotal (1 unit)*

£491.89

(exc. VAT)

£590.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.89

*price indicative

RS Stock No.:
835-933
Mfr. Part No.:
1100P16 04 13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

13mm

Outside Diameter

16mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Blue

Standards/Approvals

RoHS

Length

100m

Bend Radius

120mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial applications, ensuring exceptional durability and stable long-term mechanical properties.

Good chemical and humidity resistance

Continuous calibration during production assures reliability

Wide range of working pressure up to 50 bar

Excellent material stability, both mechanically and chemically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy