Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 1 km

Image representative of range

Subtotal (1 unit)*

£904.01

(exc. VAT)

£1,084.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£904.01

*price indicative

RS Stock No.:
837-604
Mfr. Part No.:
2010P06 04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

2010P

Material

Polyamide (PA)

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Blue

Length

1km

Standards/Approvals

RoHS

Bend Radius

15mm

COO (Country of Origin):
ES
The Parker polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability due to stable long-term mechanical properties and adherence to eco-design principles.

Good chemical and humidity resistance

Excellent material stability (mechanical and chemical)

Continuous calibration during production for reliability

Versatile with a wide range of working pressure and temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy