Parker PUR, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 1 km
- RS Stock No.:
- 837-610
- Mfr. Part No.:
- 2010U06 04
- Brand:
- Parker
Subtotal (1 unit)*
£973.48
(exc. VAT)
£1,168.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £973.48 |
*price indicative
- RS Stock No.:
- 837-610
- Mfr. Part No.:
- 2010U06 04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 2010U | |
| Material | PUR | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Food Processing, Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 1km | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 2010U | ||
Material PUR | ||
Maximum Operating Pressure 12 Bar | ||
Application Food Processing, Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 1km | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers outstanding flexibility and reliability for a wide range of applications, facilitating significant space-saving advantages compared to semi-rigid alternatives.
Excellent mechanical properties ensure optimum longevity
Optimal bend radius enhances usability in various settings
Impressive abrasion resistance provides durability for a single layer
UV-resistant material supports prolonged outdoor use
Related links
- Parker Polyurethane 4 mm ID Red, 1 km
- Parker Polyurethane 2.5 mm ID Blue, 1 km
- Parker Polyurethane 4 mm ID Black, 1 km
- Parker Polyamide (PA) 4 mm ID Blue, 1 km
- Legris Polyurethane 4 mm ID Blue, 3281 ft
- Parker Polyurethane 4 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Blue, 300 m
- Parker Polyurethane 5.5 mm ID Blue, 500 m
