Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Blue, 500 m

Image representative of range

Subtotal (1 unit)*

£693.37

(exc. VAT)

£832.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£693.37

*price indicative

RS Stock No.:
835-927
Mfr. Part No.:
2005U08 04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Series

2005U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Length

500m

Standards/Approvals

RoHS

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for various industrial applications. Its excellent flexibility and chemical resistance make it suitable for conveying Air and fluids in demanding environments.

Consistent tensile strength ensures longevity

Optimal bend radius allows for versatile installation

Good vibration absorption improves performance reliability

Unsurpassed abrasion resistance enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy