Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Blue, 100 m

Image representative of range

Subtotal (1 unit)*

£180.52

(exc. VAT)

£216.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.52

*price indicative

RS Stock No.:
835-928
Mfr. Part No.:
1100U08R14
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Standards/Approvals

RoHS

Length

100m

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers excellent flexibility and remarkable versatility across various applications, enabling significant space reduction compared to semi-rigid options. Ideal for pneumatic settings, it boasts features for optimum performance.

Consistent tensile strength for optimum longevity

Optimal bend radius for improved handling

Good vibration absorption enhances durability

Exceptional abrasion resistance for single-layer tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy