Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Grey, 100 m

Image representative of range

Subtotal (1 unit)*

£154.77

(exc. VAT)

£185.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.77

*price indicative

RS Stock No.:
836-484
Mfr. Part No.:
1100U08 06
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Grey

Standards/Approvals

RoHS

Length

100m

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers exceptional flexibility and performance in diverse applications, allowing for a significant reduction in space compared to semi-rigid materials, making it Ideal for efficient conveyance of fluids.

Excellent mechanical properties, ensuring durability over time

Optimal bend radius facilitates ease of use in installations

Superb vibration absorption protects connected components

Remarkable abrasion resistance enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy