Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Green, 100 m
- RS Stock No.:
- 837-258
- Mfr. Part No.:
- 1100U08 02
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£160.09
(exc. VAT)
£192.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.09 |
*price indicative
- RS Stock No.:
- 837-258
- Mfr. Part No.:
- 1100U08 02
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers exceptional flexibility and durability, making it suitable for diverse applications where space reduction is advantageous compared to semi-rigid PA tubing.
Excellent mechanical properties ensure longevity in demanding conditions
Optimal bend radius enhances adaptability in various setups
Good vibration absorption reduces wear and tear during operation
Superior abrasion resistance enhances performance in abrasive environments
Related links
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 5.5 mm ID Grey, 100 m
- Parker Polyurethane 5.5 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Green, 25 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 500 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
