Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Red, 25 m

Image representative of range

Subtotal (1 unit)*

£50.61

(exc. VAT)

£60.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.61

*price indicative

RS Stock No.:
836-675
Mfr. Part No.:
1025U08R13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Series

1025U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Red

Standards/Approvals

RoHS

Length

25m

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker versatile tubing solution designed for conveying various industrial and compressed Air fluids, combining outstanding flexibility with significant space-saving advantages in both pneumatic applications and water-exposed environments.

Excellent mechanical properties for enhanced longevity

Optimal bend radius with good vibration absorption

Outstanding abrasion resistance in single-layer tubing

UV-resistant for improved performance in outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy